Cart

903270310

MOLEX 903270310

image shown is a representation only

MOLEX

10 P PICOFLEX HOUS LOW PROF ID
Supplier: Molex
Matchcode: 903270310
Rutronik No.: COREC17695
Unit Pack: 1
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2114 $
422.80 $

Prices

2,000 0.2114 $
2,500 0.2042 $
5,000 0.1969 $
Obsolete article with this quantity is not orderable.

10 P PICOFLEX HOUS LOW PROF ID Description

Picoflex® PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Tin (Sn) Plated, Bag

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Ireland
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?