Cart

903270306

MOLEX 903270306

image shown is a representation only

MOLEX

06 P PICOFLEX HOUS LOW PROF IDT
Supplier: Molex
Matchcode: 903270306
Rutronik No.: COREC666
Unit Pack: 1500
MOQ: 9000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1555 $
1,399.50 $

Prices

9,000 0.1555 $
10,500 0.1502 $
21,000 0.1449 $

06 P PICOFLEX HOUS LOW PROF IDT Description

Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag

Parameter

No.of contacts
06
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?