Cart

903253016

MOLEX 903253016

image shown is a representation only

MOLEX

16P PICOFLEX HEADER LOW PROFILE
Supplier: Molex
Matchcode: 903253016
Rutronik No.: COREC35813
Unit Pack: 150
MOQ: 1800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7682 $
1,382.76 $

Prices

1,800 0.7682 $
2,550 0.741 $

16P PICOFLEX HEADER LOW PROFILE Description

Picoflex PF-50 Header, PdNi with Gold Flash Plating, Vertical, Low Profile, with PCB Pegs, 16 Circuits

Parameter

No.of contacts
16
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?