Cart

903250016

MOLEX 903250016

image shown is a representation only

MOLEX

16P PICOFLEX HEADER LOW PROFILE
Supplier: Molex
Matchcode: 903250016
Rutronik No.: COREC10466
Unit Pack: 150
MOQ: 10800
Packaging: BULK
On request
0.3897 $
4,208.76 $

16P PICOFLEX HEADER LOW PROFILE Description

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 16 Circuits

Parameter

No.of contacts
16
Contact pitch
1.27 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
90325
Family
PICO FLEX
Brand
Picoflex
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?