Cart

903250008

MOLEX 903250008

image shown is a representation only

MOLEX

08P PICOFLEX HEAD LOW PROFILE
Supplier: Molex
Matchcode: 903250008
Rutronik No.: COREC697
Unit Pack: 250
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1906 $
571.80 $

Prices

3,000 0.1906 $
5,000 0.1843 $
10,000 0.178 $
20,000 0.1717 $
Article with this quantity is not orderable.

08P PICOFLEX HEAD LOW PROFILE Description

Picoflex® PF-50 Header, Vertical, Low Profile, with PCB Pegs, 8 Circuits

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
90325
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?