Cart

901512214

MOLEX 901512214

image shown is a representation only

MOLEX

14P HEADER 2ROW C-GRID III THT
Supplier: Molex
Matchcode: 901512214
Rutronik No.: COREC14014
Unit Pack: 1200
MOQ: 1200
Packaging: BULK
On request
2.02 $
2,424.00 $

Prices

1,200 2.02 $
2,400 1.91 $
3,600 1.77 $

14P HEADER 2ROW C-GRID III THT Description

C-Grid III PC Board Connector, Dual Row, Vertical, 14 Circuits, Gold (Au) Plating

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Series
90151
Family
C-GRID III
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Indonesia
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?