Cart

901512106

MOLEX 901512106

image shown is a representation only

MOLEX

06P HEADER 2ROW C-GRID III THT
Supplier: Molex
Matchcode: 901512106
Rutronik No.: COREC35179
Unit Pack: 2880
MOQ: 2880
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7883 $
2,270.30 $

Prices

2,880 0.7883 $
5,760 0.7666 $

06P HEADER 2ROW C-GRID III THT Description

C-Grid III™ PC Board Connector, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?