Cart

901481105

MOLEX 901481105

image shown is a representation only

MOLEX

05P 2,54MM RECEPT C-CRID 90°
Supplier: Molex
Matchcode: 901481105
Rutronik No.: COREC29387
Unit Pack: 1540
MOQ: 1540
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4187 $
644.80 $

Prices

1,540 0.4187 $
3,080 0.4039 $
6,160 0.3928 $

05P 2,54MM RECEPT C-CRID 90° Description

2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 1.00µm Tin (Sn), 5 Circuits

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
90148
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?