Cart

901481104

MOLEX 901481104

image shown is a representation only

MOLEX

04P 2,54MM RECEPT C-CRID 90°
Supplier: Molex
Matchcode: 901481104
Rutronik No.: COREC29388
Unit Pack: 1820
MOQ: 1820
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3808 $
693.06 $

Prices

1,820 0.3808 $
3,640 0.3678 $
5,460 0.3548 $

04P 2,54MM RECEPT C-CRID 90° Description

2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 1.00µm Tin (Sn), 4 Circuits

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?