Cart

901362103

MOLEX 901362103

image shown is a representation only

MOLEX

03 P SHROUDED HEADER TIN 90°
Supplier: Molex
Matchcode: 901362103
Rutronik No.: CONN2410
Unit Pack: 2320
MOQ: 2320
Packaging: TRAY
On request
0.7112 $
1,649.98 $

Prices

2,320 0.7112 $
4,640 0.6982 $
6,960 0.6853 $
9,280 0.6659 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Voltage rating
350 V
Series
90136
Feature funct.
Shrouded
Family
Pin Header
Brand
C-Grid III
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?