Cart

901361208

MOLEX 901361208

image shown is a representation only

MOLEX

08P SHROUDED HEADER 180° 1ROW
Supplier: Molex
Matchcode: 901361208
Rutronik No.: COIDC8121
Unit Pack: 1040
MOQ: 1040
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.831 $
864.24 $

Prices

1,040 0.831 $
2,080 0.8026 $
3,120 0.7742 $

08P SHROUDED HEADER 180° 1ROW Description

C-Grid III Header, Single Row, Vertical, Shrouded, 8 Circuits, 0.38µm Gold (Au) Selective Plating

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
IDC
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
90136
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?