Cart

901361205

MOLEX 901361205

image shown is a representation only

MOLEX

05P SHROUDED HEAD C-GRID III 1R
Supplier: Molex
Matchcode: 901361205
Rutronik No.: COREC15675
Unit Pack: 1600
MOQ: 3200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.6691 $
2,141.12 $

Prices

3,200 0.6691 $
6,400 0.6507 $

05P SHROUDED HEAD C-GRID III 1R Description

C-Grid III Header, Single Row, Vertical, Shrouded, 5 Circuits, 0.38µm Gold (Au) Selective Plating

Parameter

No.of contacts
05
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?