Cart

901361204

MOLEX 901361204

image shown is a representation only

MOLEX

04P SHROUDED HEAD C-GRID III 1R
Supplier: Molex
Matchcode: 901361204
Rutronik No.: COREC12866
Unit Pack: 1920
MOQ: 11520
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4158 $
4,790.02 $

04P SHROUDED HEAD C-GRID III 1R Description

C-Grid III™ Header, Single Row, Vertical, Shrouded, 4 Circuits, 0.38µm Gold (Au) Selective Plating

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
90136
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?