Cart

901361203

MOLEX 901361203

image shown is a representation only

MOLEX

03P SHROUDED HEAD C-GRID III 1R
Supplier: Molex
Matchcode: 901361203
Rutronik No.: COREC23249
Unit Pack: 2320
MOQ: 2320
Packaging: TRAY
In Stock
0.5564 $
1,290.85 $

Prices

2,320 0.5564 $
4,640 0.535 $
6,960 0.5051 $

03P SHROUDED HEAD C-GRID III 1R Description

C-Grid III Header, Single Row, Vertical, Shrouded, 3 Circuits, 0.38µm Gold (Au) Selective Plating

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
350 V
Series
90136
Family
C-GRID III
Brand
C-Grid III
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?