Cart

901361112

MOLEX 901361112

image shown is a representation only

MOLEX

12P SHROUDED HEADER STRAIGHT
Supplier: Molex
Matchcode: 901361112
Rutronik No.: COREC40899
Unit Pack: 720
MOQ: 720
Packaging: TRAY
In Stock
0.6724 $
484.13 $

Prices

720 0.6724 $
1,440 0.6465 $
2,160 0.6361 $
2,880 0.6103 $
3,600 0.5896 $

12P SHROUDED HEADER STRAIGHT Description

C-Grid III Header, Single Row, Vertical, Shrouded, 12 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
350 V
Series
90136
Feature funct.
SHROUDED
Family
HEADER
Brand
C-Grid III
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?