Cart

901361109

MOLEX 901361109

image shown is a representation only

MOLEX

09P IDC HEADER STRAIGHT
Supplier: Molex
Matchcode: 901361109
Rutronik No.: COREC36636
Unit Pack: 960
MOQ: 960
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.495 $
475.20 $

Prices

960 0.495 $
1,920 0.4622 $
2,880 0.4459 $

09P IDC HEADER STRAIGHT Description

C-Grid III Header, Single Row, Vertical, Shrouded, 9 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)

Parameter

No.of contacts
09
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?