Cart

901361107

MOLEX 901361107

image shown is a representation only

MOLEX

07P IDC HEADER STRAIGHT
Supplier: Molex
Matchcode: 901361107
Rutronik No.: COREC36305
Unit Pack: 1200
MOQ: 1200
Packaging: TRAY
In Stock
0.5075 $
609.00 $

Prices

1,200 0.5075 $
2,400 0.488 $
4,800 0.4802 $
6,000 0.445 $

07P IDC HEADER STRAIGHT Description

C-Grid III Header, Single Row, Vertical, Shrouded, 7 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)

Parameter

No.of contacts
07
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
350 V
Series
90136
Feature funct.
IDC
Family
HEADER
Brand
C-Grid III
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?