Cart

901361104

MOLEX 901361104

image shown is a representation only

MOLEX

04P IDC HEADER STRAIGHT
Supplier: Molex
Matchcode: 901361104
Rutronik No.: COIDC8086
Unit Pack: 1920
MOQ: 1920
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4369 $
838.85 $

Prices

1,920 0.4369 $
3,840 0.4219 $
5,760 0.407 $
Obsolete article with this quantity is not orderable.

04P IDC HEADER STRAIGHT Description

C-Grid III™ Header, Single Row, Vertical, Shrouded, 4 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
IDC
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
90136
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Poland
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?