Cart

901310128

MOLEX 901310128

image shown is a representation only

MOLEX

16P HEADER 2 ROW C-GRID III TIN
Supplier: Molex
Matchcode: 901310128
Rutronik No.: COREC24269
Unit Pack: 1200
MOQ: 1200
Packaging: BULK
In Stock
0.5337 $
640.44 $

Prices

1,200 0.5337 $
2,400 0.5132 $
3,600 0.505 $
4,800 0.4845 $
6,000 0.4681 $

16P HEADER 2 ROW C-GRID III TIN Description

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Series
90131
Family
C-GRID III
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Indonesia
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?