Cart

901310122

MOLEX 901310122

image shown is a representation only

MOLEX

04 P HEADER 2 ROW C-GRID III
Supplier: Molex
Matchcode: 901310122
Rutronik No.: COREC11281
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
0.3054 $
0.31 $

Prices

1 0.3054 $
6,000 0.2937 $
9,000 0.2772 $
12,000 0.2608 $

04 P HEADER 2 ROW C-GRID III Description

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 4 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Voltage rating
350 V
Series
90131
Feature funct.
Header
Family
CONNECTOR
Brand
C-Grid III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Indonesia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?