Cart

901303318

MOLEX 901303318

image shown is a representation only

MOLEX

18P PCB HEARDER C GRID III
Supplier: Molex
Matchcode: 901303318
Rutronik No.: COREC35892
Unit Pack: 960
MOQ: 960
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

18P PCB HEARDER C GRID III Description

C-Grid III™ Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 18 Circuits, Black 0.76µm Gold (Au) Selective Plating

Parameter

No.of contacts
18
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?