Cart

901303212

MOLEX 901303212

image shown is a representation only

MOLEX

12P SHROUDED PIN HEADER C-GRID
Supplier: Molex
Matchcode: 901303212
Rutronik No.: COREC29030
Unit Pack: 144
MOQ: 1440
Packaging: INDIVIDUAL
On request
0.9252 $
1,332.29 $

12P SHROUDED PIN HEADER C-GRID Description

C-Grid III Header, Dual Row, Right-Angle, Shrouded, Fully Loaded, 12 Circuits, Black 0.38µm Gold (Au) Selective Plating

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Series
90130
Family
C-GRID
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?