Cart

901303206

MOLEX 901303206

image shown is a representation only

MOLEX

06P SHROUDED PIN HEADER C-GRID
Supplier: Molex
Matchcode: 901303206
Rutronik No.: COREC35295
Unit Pack: 2560
MOQ: 10240
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6143 $
6,290.43 $

06P SHROUDED PIN HEADER C-GRID Description

C-Grid III™ Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 6 Circuits, Black 0.38µm Gold (Au) Selective Plating

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?