Cart

901303108

MOLEX 901303108

image shown is a representation only

MOLEX

08P SHROUDED PIN HEADER C-GRID
Supplier: Molex
Matchcode: 901303108
Rutronik No.: COREC26284
Unit Pack: 2080
MOQ: 2080
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.6227 $
1,295.22 $

Prices

2,080 0.6227 $
4,160 0.6007 $
6,240 0.5841 $

08P SHROUDED PIN HEADER C-GRID Description

C-Grid III™ Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 8 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
90130
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Ireland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?