Cart

901301206

MOLEX 901301206

image shown is a representation only

MOLEX

06P SHROUDED HEADER 180° 2ROW
Supplier: Molex
Matchcode: 901301206
Rutronik No.: COIDC8447
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
0.6861 $
0.69 $

Prices

1 0.6861 $
5,120 0.6491 $
10,240 0.6016 $

06P SHROUDED HEADER 180° 2ROW Description

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 6 Circuits, Black, 0.38µm Gold (Au) Selective Plating

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
350 V
Series
90130
Feature funct.
SHROUDED
Family
HEADER
Brand
C-Grid III
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?