Cart

901301108

MOLEX 901301108

image shown is a representation only

MOLEX

08P SHROUDED HEAD FULLY LOADED
Supplier: Molex
Matchcode: 901301108
Rutronik No.: COREC35490
Unit Pack: 2080
MOQ: 2080
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4775 $
993.20 $

Prices

2,080 0.4775 $
4,160 0.4606 $
6,240 0.448 $

08P SHROUDED HEAD FULLY LOADED Description

C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 8 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Singapore
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?