Cart

901301106

MOLEX 901301106

image shown is a representation only

MOLEX

06P SHROUDED HEAD FULLY LOADED
Supplier: Molex
Matchcode: 901301106
Rutronik No.: COREC33749
Unit Pack: 2560
MOQ: 2560
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5144 $
1,316.86 $

Prices

2,560 0.5144 $
5,120 0.5003 $

06P SHROUDED HEAD FULLY LOADED Description

C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 6 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?