Cart

901210780

MOLEX 901210780

image shown is a representation only

MOLEX

20P PIN HEADER 90° 1ROW
Supplier: Molex
Matchcode: 901210780
Rutronik No.: COREC37787
Unit Pack: 720
MOQ: 720
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.58 $
1,137.60 $

Prices

720 1.58 $
1,440 1.52 $
2,160 1.47 $

20P PIN HEADER 90° 1ROW Description

2.54mm Pitch C-Grid III Header, Single Row, Right Angle, 20 Circuits, 0.38µm Gold (Au) Selective Plating

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?