Cart

901192121

MOLEX 901192121

image shown is a representation only

MOLEX

CRIMP TERMINAL FEMALE AWG 26-28
Supplier: Molex
Matchcode: 901192121
Rutronik No.: COREC612
Unit Pack: 5000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0473 $
473.00 $

Prices

10,000 0.0473 $
25,000 0.0457 $
50,000 0.0441 $

CRIMP TERMINAL FEMALE AWG 26-28 Description

C-Grid III™ Crimp Terminal, 26-28 AWG, Bag, 0.38µm Selective Gold (Au)

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Singapore
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?