Cart

901190110

MOLEX 901190110

image shown is a representation only

MOLEX

CRIMP TERMINAL FEMALE AWG 22-24
Supplier: Molex
Matchcode: 901190110
Rutronik No.: COREC12829
Unit Pack: 20000
MOQ: 40000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0463 $
1,852.00 $

Prices

40,000 0.0463 $
60,000 0.0446 $
Article with this quantity is not orderable.

CRIMP TERMINAL FEMALE AWG 22-24 Description

C-Grid III™ Crimp Terminal, 22-24 AWG, Reel, 0.38µm Selective Gold (Au)

Parameter

No.of contacts
01
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
90119
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Singapore
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?