Cart

901190109

MOLEX 901190109

image shown is a representation only

MOLEX

CRIMP TERMINAL FEMALE AWG 22-24
Supplier: Molex
Matchcode: 901190109
Rutronik No.: COREC17377
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0185 $
0.02 $

Prices

1 0.0185 $
10,000 0.0179 $
25,000 0.0173 $
50,000 0.0167 $

CRIMP TERMINAL FEMALE AWG 22-24 Description

C-Grid III™ Crimp Terminal, 22-24 AWG, Reel, Tin (Sn)

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
90119
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Singapore
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?