Cart

887329000

MOLEX 887329000

image shown is a representation only

MOLEX

USB CABLE A TO B L=0,82M
Supplier: Molex
Matchcode: 887329000
Rutronik No.: CONIO1368
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.12 $
3,120.00 $
Obsolete article with this quantity is not orderable.

USB CABLE A TO B L=0,82M Description

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 0.82m Length

Parameter

No.of contacts
05
Number of rows
01
Contact plating
GOLD
Current rating
1.8 A
Voltage rating
30 V
Series
88732
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?