Cart

887328102

MOLEX 887328102

image shown is a representation only

MOLEX

USB CABLE A TO B L=1,80M
Supplier: Molex
Matchcode: 887328102
Rutronik No.: CONIO2100
Unit Pack: 120
MOQ: 1080
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.46 $
3,736.80 $

USB CABLE A TO B L=1,80M Description

Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-B, USB 1.1, 1.80m Length, Black

Parameter

No.of contacts
04
Contact style
0 mm
Number of rows
0
Contact pitch
MALE
Termin.style
OTHER
Contact plating
OTHER
Orientation
OTHER
Current rating
1.0 A
Voltage rating
30 V
Series
88740
AWG
28
Feature materia
SHIELDED
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?