Cart

878342019

MOLEX 878342019

image shown is a representation only

MOLEX

20P C-GRID HEADER 2,54MM THT 2R
Supplier: Molex
Matchcode: 878342019
Rutronik No.: COREC36739
Unit Pack: 720
MOQ: 720
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.9452 $
680.54 $

Prices

720 0.9452 $
1,440 0.914 $
2,160 0.8828 $
2,880 0.8515 $

20P C-GRID HEADER 2,54MM THT 2R Description

2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Vertical, Shrouded, 20 Circuits, 0.13µm Gold (Au) Plating, Black, without PCB Locator, without End Window, Center Polarization Slot, Lead-Free

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 120 °C
Current rating
2.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?