Cart

878332020

MOLEX 878332020

image shown is a representation only

MOLEX

20P MILLIGRID HEADER 2 ROW 90°
Supplier: Molex
Matchcode: 878332020
Rutronik No.: COREC35142
Unit Pack: 2300
MOQ: 11500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8791 $
10,109.65 $

20P MILLIGRID HEADER 2 ROW 90° Description

Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, with Locking Windows, Center Polarization Slot, Tube

Parameter

No.of contacts
20
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?