Cart

878332020

MOLEX 878332020

image shown is a representation only

MOLEX

20P MILLIGRID HEADER 2 ROW 90°
Supplier: Molex
Matchcode: 878332020
Rutronik No.: COREC31523
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.10 $
1.10 $

Prices

1 1.10 $
500 1.07 $
1,000 1.03 $
1,500 0.9934 $

Parameter

No.of contacts
20
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Singapore
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?