Cart

878331231

MOLEX 878331231

image shown is a representation only

MOLEX

12P MILLIGRID HEADER 2 ROW 90°
Supplier: Molex
Matchcode: 878331231
Rutronik No.: COREC29925
Unit Pack: 2880
MOQ: 2880
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6873 $
1,979.42 $

Prices

2,880 0.6873 $
5,760 0.6684 $

12P MILLIGRID HEADER 2 ROW 90° Description

Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 12 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, with Locking Window, without Center Polarization Slot, Tube

Parameter

No.of contacts
12
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
2.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?