Cart

878331020

MOLEX 878331020

image shown is a representation only

MOLEX

10P MILLIGRID HEADER 2 R RA
Supplier: Molex
Matchcode: 878331020
Rutronik No.: COREC37353
Unit Pack: 3360
MOQ: 10080
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5319 $
5,361.55 $

10P MILLIGRID HEADER 2 R RA Description

Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 10 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, without Locking Window, Center Polarization Slot, Tube

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
2.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?