Cart

878330431

MOLEX 878330431

image shown is a representation only

MOLEX

04P MILLIGRID HEADER 2 ROW 90°
Supplier: Molex
Matchcode: 878330431
Rutronik No.: COREC25716
Unit Pack: 2400
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4662 $
1,118.88 $

Prices

2,400 0.4662 $
4,800 0.4497 $
7,200 0.4373 $

04P MILLIGRID HEADER 2 ROW 90° Description

Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 4 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, with Locking Window, without Center Polarization Slot, Tube

Parameter

No.of contacts
04
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
87833
Feature materia
NYLON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?