Cart

878321622

MOLEX 878321622

image shown is a representation only

MOLEX

16P SHRDSMT/SLOT
Supplier: Molex
Matchcode: 878321622
Rutronik No.: COREC37064
Unit Pack: 2800
MOQ: 2800
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.742 $
2,077.60 $

Prices

2,800 0.742 $
5,600 0.7208 $

16P SHRDSMT/SLOT Description

Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 16 Circuits, 0.38µm Gold (Au) Plating, Pick-and-Place Cap, with Locking Windows and Center Polarization Slot, PCB Locator, Tube

Parameter

No.of contacts
32
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?