Cart

878321020

MOLEX 878321020

image shown is a representation only

MOLEX

10P MILLI-GRID HEADER SMT GOLD
Supplier: Molex
Matchcode: 878321020
Rutronik No.: COREC34515
Unit Pack: 3360
MOQ: 3360
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.95129 $
3,196.33 $

10P MILLI-GRID HEADER SMT GOLD Description

Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 10 Circuits, 0.38µm Gold (Au) Plating, without Locking Window, with Centre Polarization Slot, PCB Locator, Tube

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Singapore
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?