Cart

878311420

MOLEX 878311420

image shown is a representation only

MOLEX

14P MILLI-GRID HEADER 2R SMC
Supplier: Molex
Matchcode: 878311420
Rutronik No.: COREC17734
Unit Pack: 1600
MOQ: 1600
Packaging: TUBE
Best Choice
In Stock
0.572 $
915.20 $

14P MILLI-GRID HEADER 2R SMC Description

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38µm Gold (Au) Plating, with Center Polarization Slot, with Locking Window, without PCB Locator, Tube

Parameter

No.of contacts
14
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
2.00 A
Voltage rating
125 V
Series
87831
Family
MILLI GRID
Brand
Milli-Grid
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?