Cart

878311420

MOLEX 878311420

image shown is a representation only

MOLEX

14P MILLI-GRID HEADER 2R SMC
Supplier: Molex
Matchcode: 878311420
Rutronik No.: COREC17734
Unit Pack: 1600
MOQ: 1600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.81069 $
1,297.10 $

Prices

1,600 0.81069 $
3,200 0.78199 $

14P MILLI-GRID HEADER 2R SMC Description

2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Slot, with Locking Windows, without PCB Locator, Tube

Parameter

No.of contacts
14
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?