Cart

878311041

MOLEX 878311041

image shown is a representation only

MOLEX

10P MILLI-GRID HEAD 2R SMC
Supplier: Molex
Matchcode: 878311041
Rutronik No.: COREC17799
Unit Pack: 3360
MOQ: 3360
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6574 $
2,208.86 $

Prices

3,360 0.6574 $
6,720 0.6393 $

10P MILLI-GRID HEAD 2R SMC Description

2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38µm Gold (Au) Plating, with Locking Window, without PCB Locator, without Center Polarization Slot, Tube

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
87331
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?