Cart

878310641

MOLEX 878310641

image shown is a representation only

MOLEX

06P MILLI-GRID HEAD 2R SMC 180°
Supplier: Molex
Matchcode: 878310641
Rutronik No.: COREC37394
Unit Pack: 1860
MOQ: 1860
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.90488 $
1,683.08 $

Prices

1,860 0.90488 $
3,720 0.87285 $

06P MILLI-GRID HEAD 2R SMC 180° Description

2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, 6 Circuits, 0.38µm Gold (Au) Plating, with Locking Window, without PCB Locator, without Center Polarization Slot, Tube

Parameter

No.of contacts
06
Contact style
0 mm
Number of rows
01
Contact pitch
N/A
Termin.style
THT
Contact plating
N/A
Contact plating
OTHER
Current rating
MILLIGRID
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Singapore
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?