Cart

877602416

MOLEX 877602416

image shown is a representation only

MOLEX

24P MILLI GRID 2.00MM HEADER RA
Supplier: Molex
Matchcode: 877602416
Rutronik No.: COREC23499
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.51 $
1.51 $

Prices

1 1.51 $
500 1.46 $
1,000 1.41 $
1,500 1.37 $

24P MILLI GRID 2.00MM HEADER RA Description

2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 24 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free

Parameter

No.of contacts
24
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
87760
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?