Cart

877600416

MOLEX 877600416

image shown is a representation only

MOLEX

04P MILLI GRID 2.00MM HEADER RA
Supplier: Molex
Matchcode: 877600416
Rutronik No.: COREC32094
Unit Pack: 3000
MOQ: 3000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.2892 $
867.60 $

Prices

3,000 0.2892 $
6,000 0.2789 $
12,000 0.2713 $

04P MILLI GRID 2.00MM HEADER RA Description

2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free

Parameter

No.of contacts
20
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?