Cart

877591650

MOLEX 877591650

image shown is a representation only

MOLEX

16P HEADER MGRID SMT GOLD
Supplier: Molex
Matchcode: 877591650
Rutronik No.: COREC39483
Unit Pack: 1485
MOQ: 1485
Packaging: TUBE
On request
1.0003 $
1,485.45 $

Prices

1,485 1.0003 $
2,970 0.962 $
4,455 0.9465 $
5,940 0.8773 $

16P HEADER MGRID SMT GOLD Description

Milli-Grid Header, Surface Mount, Vertical, 16 Circuits, 0.38µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs, Lead-Free

Parameter

No.of contacts
16
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
2.00 A
Series
87759
Family
MILLI GRID
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Indonesia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?