Cart

877030068

MOLEX

22P SATA PLUG 1,27MM SMT
Supplier: Molex
Matchcode: 877030068
Rutronik No.: CONIO1276
Unit Pack: 850
MOQ: 850
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 01/17/2018
1.63 $
1,385.50 $

Prices

850 1.63 $
1,700 1.53 $
Article with this quantity is not orderable.

Parameter

No.of contacts
22
Contact style
0.65 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Series
87703
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?