Cart

877030001

MOLEX 877030001

image shown is a representation only

MOLEX

22P SATA DEVICE PLUG 1,27MM SMT
Supplier: Molex
Matchcode: 877030001
Rutronik No.: CONIO2163
Unit Pack: 960
MOQ: 960
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.25 $
2,160.00 $

Prices

960 2.25 $
1,920 2.12 $

22P SATA DEVICE PLUG 1,27MM SMT Description

1.27mm Pitch Serial ATA Device Plug, 63.50mm Drive, without Jumper, 22 Circuits, Tray Packaging, Lead-Free

Parameter

No.of contacts
22
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.5 A
Voltage rating
30 V
Series
87703
Family
IEC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Singapore
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?